453-00011-K1

Ezurio
239-453-00011-K1
453-00011-K1

制造商:

说明:
多协议开发工具 Pinnacle 100 LTE-M/NB-IoT and Bluetooth DVK - External Antenna

库存量: 6

库存:
6 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,545.8739 ¥1,545.87
5,000 报价

产品属性 属性值 选择属性
Ezurio
产品种类: 多协议开发工具
RoHS:  
Development Kits
687 MHz to 2.5 GHz
453-00011
2.2 V to 12 V
I2C, SPI, UART, USB
Bluetooth
LTE-M, NBIoT
商标: Ezurio
用于: Pinnacle 100 Modem
封装: Bulk
产品类型: Multiprotocol Development Tools
系列: Pinnacle 100
工厂包装数量: 1
子类别: Development Tools
商标名: Pinnacle 100
单位重量: 89 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

Pinnacle™ 100 Cellular Modem Development Kits

Ezurio Pinnacle™ 100 Cellular Modem Development Kits provide a platform for rapid BLUETOOTH® Low Energy (BLE) and cellular connectivity prototyping, providing multiple options for the development of Cellular IoT, BLE, and Near Field Communication (NFC) applications. These development kits include the Pinnacle 100 Cellular Modem, Pinnacle 100 Development Board, a nano SIM card with prepaid data, a power supply, a BLE Sensor Tag, cables, and hardware. The kits also include access to a complete Cloud demo environment built on Amazon Web Services (AWS), enabling an instant out-of-box Cloud computing experience.