IZD0026

Red Pitaya
892-IZD0026
IZD0026

制造商:

说明:
数据转换 IC 开发工具 OEM

供货情况

库存:
无库存
生产周期:
最少: 10   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥17,433.1428 ¥174,331.43

产品属性 属性值 选择属性
Red Pitaya
产品种类: 数据转换 IC 开发工具
RoHS:  
Development Platforms
Data Acquisitions
9 V to 28 V
商标: Red Pitaya
组装国: Not Available
扩散国家: Not Available
原产国: SI
尺寸: 100 mm x 120 mm x 23 mm
接口类型: GPIO, I2C, SPI, UART, USB
最大工作温度: + 55 C
最小工作温度: 0 C
产品类型: Data Conversion IC Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
9030890100
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
EAR99

STEMlab 250-12 OEM Kit

Red Pitaya STEMlab 250-12 OEM Kit is a test and measurement platform that provides a low-cost alternative to expensive measurement and control instruments. The STEMlab 250-12 can be used as an oscilloscope, spectrum analyzer, or logic analyzer. Red Pitaya STEMlab 250-12 is based on a two-channel, 250Msps 12-bit signal acquisition and two-channel 250Msps 14-bit signal generator module, with a Xilinx Zynq-7020 Dual-Core Arm® Cortex®-A9 CPU and FPGA, 1GB DDR memory, and 1Gbit Ethernet connectivity. Small and portable, the device offers the benefits of remote access, with a web app user interface accessible through Ethernet or Wi-Fi®.