STEVAL-GLA001V1

STMicroelectronics
511-STEVAL-GLA001V1
STEVAL-GLA001V1

制造商:

说明:
电源管理IC开发工具 Insulated AC switch control evaluation board for home appliances

寿命周期:
NRND:
不建议用于新设计。

库存量: 5

库存:
5 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥751.8003 ¥751.80

产品属性 属性值 选择属性
STMicroelectronics
产品种类: 电源管理IC开发工具
RoHS:  
Evaluation Boards
Power Supply Controller
90 VAC to 265 VAC
STM32
STEVAL-GLA001V1
商标: STMicroelectronics
用于: Residential Appliances
最大工作温度: + 60 C
最小工作温度: 0 C
封装: Bulk
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 290.304 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

VIPerPlus High Voltage Converters

STMicroelectronics VIPerPlus High Voltage Converters combine 800V avalanche-rugged MOSFET with state-of-the-art PWM circuitry. The result is an innovative AC-DC conversion that is efficient, simpler, quicker, and with component count halved, less expensive. In addition to benefits such as optimized current-mode control and comprehensive built-in protection circuits, the STMicroelectronics VIPerPlus family represents the easiest solution to comply with ENERGY STAR and Blue Angel standards, with low total power consumption from the mains when the system is in standby mode.

STEVAL-GLA001V1评估板

STMicroelectronics STEVAL-GLA001V1评估板设计允许绝缘控制交流负载和交流开关,适用于家用电器。STEVAL-GLA001V1评估板可由嵌入在STM32开发板上的STM 32微控制器或其他MCU控制。该STM32 nucleo开发板设有三个交流开关控制模式,用于负载控制连续或脉冲栅极电流、计时器选项和相位控制。STEVAL-GLA001V1评估板硬件设计具有宽输入电压范围、低待机功率损耗、IEC61000-4-4稳定性和两个低电压电源。