STEVAL-ISA191V1

STMicroelectronics
511-STEVAL-ISA191V1
STEVAL-ISA191V1

制造商:

说明:
电源管理IC开发工具 5 V - 12 V, 15 W double output isolated flyback converter based on VIPer37LE

库存量: 3

库存:
3 可立即发货
数量大于3的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥623.1837 ¥623.18

产品属性 属性值 选择属性
STMicroelectronics
产品种类: 电源管理IC开发工具
RoHS:  
Evaluation Boards
AC/DC Offline Primary/Secondary Side Controller - Flyback
85 VAC to 265 VAC
5 V, 12 V
VIPer37LE
STEVAL-ISA191V1
商标: STMicroelectronics
描述/功能: Evaluation board implements an isolated flyback double output 15 W wide range mains developed for general purpose applications
用于: VIPer37LE
输出电流: 1.2 A, 750 mA
封装: Bulk
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 20 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
9023008000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-ISA191V1评估板

STMicroelectronics STEVAL-ISA191V1评估板实现了为通用应用开发的隔离式反激双输出(5V/1.2A和12V/0.75A)15W宽范围电源。应用的核心是VIPerPlus系列的VIPer37LE离线高压转换器。该器件是一个高压转换器,巧妙地结合了一个800V坚固的功率MOSFET与PWM电流模式控制。

VIPerPlus High Voltage Converters

STMicroelectronics VIPerPlus High Voltage Converters combine 800V avalanche-rugged MOSFET with state-of-the-art PWM circuitry. The result is an innovative AC-DC conversion that is efficient, simpler, quicker, and with component count halved, less expensive. In addition to benefits such as optimized current-mode control and comprehensive built-in protection circuits, the STMicroelectronics VIPerPlus family represents the easiest solution to comply with ENERGY STAR and Blue Angel standards, with low total power consumption from the mains when the system is in standby mode.