VNC2 DEBUG MODULE

FTDI
895-VNC2DEBUGMODULE
VNC2 DEBUG MODULE

制造商:

说明:
界面开发工具 USB Vinculum-II Debug/Programmer Mod

供货情况

库存:
0

您可以延期订购此产品。

在途量:
33
预期 2026/2/13
25
预期 2026/5/4
生产周期:
24
大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥158.5616 ¥158.56
¥149.2165 ¥1,492.17
¥149.1374 ¥7,456.87
¥145.3293 ¥14,532.93
¥145.2502 ¥36,312.55

产品属性 属性值 选择属性
FTDI
产品种类: 界面开发工具
RoHS:  
Evaluation Boards
USB
Vinculum-II (VNC2) USB host controller
Bulk
商标: FTDI
描述/功能: Provide connectivity between the VCN2 IDE development software and debug interface pin on the VNC2 USB host controller device
尺寸: 28 mm x 12.8 mm x 6.4 mm
用于: Vinculum-II IDE development tools
接口类型: USB
最大工作温度: + 85 C
最小工作温度: - 40 C
工作电源电压: 5 V
产品类型: Interface Development Tools
系列: VNC2
工厂包装数量: 25
子类别: Development Tools
商标名: Vinculum
单位重量: 3.591 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
TARIC:
8471900000
MXHTS:
8471909900
ECCN:
EAR99

VNC2 Debug Module

FTDI VNC2 Debug Module is designed to provide connectivity between the Vinculum-II IDE development software and the debug interface pin on the FTDI Vinculum-II (VNC2) USB host controller device. This module consists of a miniature board with a USB mini-B connector, which provides USB connectivity to Vinculum-II IDE development tools running on a PC. The VNC2 debug module can be used to program and debug firmware running on the VNC2 device. The FTDI VNC2 Debug Module connects to the VNC2 device via a 6-way, 2mm pitch, keyed, female connector. The V2DIPx-x, VNC2-based development modules are equipped with a compatible male connector to host the VNC2 debug module. Designers intending to use the module with their VNC2-based hardware need to have a similar compatible male connector on their hardware.

Vinculum-II Evaluation & Development Modules

FTDI Vinculum-II (VNC2) Evaluation and Development Modules are a range of tools that support the new Vinculum-II (VNC2) USB Host / Slave Controller IC. The FTDI V2-EVAL is a complete evaluation and prototyping platform for the VNC2. The VNC2 is accessed via an onboard daughterboard module enabling support for 32, 48, and 64-pin QFN package types. The FTDI V2DIP1 and V2DIP2 are VNC2 based development modules with a single USB connector (V2DIP1) or two USB connectors (V2DIP2). The Vinco Ethernet RTC MP3 Shield (VSHLD-EMR) is designed to connect directly to the FTDI Vinco development PCB (V2-EVAL). These modules are targeted for prototyping with the VNC2 and for application integration to enable USB capability within a finished product design.

Vinculum-II Embedded Dual USB Host Controllers

FTDI Vinculum-II Embedded Dual USB Host Controllers IC represents the second generation of FTDI USB Host devices. The embedded CPU in the Vinculum-II is upgraded from the previous VNC1L device, which increases the processing power. This FTDI Embedded Dual USB Host Controller features a powerful 16-bit MCU core with 256KB Flash and 16KB RAM. The Vinculum-II is a complete USB system solution that supports a range of flexible interfaces, including UART, SPI, and FIFO, plus a PWM output block to control motors and other analog devices.