RDK-853

Power Integrations
869-RDK-853
RDK-853

制造商:

说明:
电源管理IC开发工具 300W 3-Phase 340 VDC BRD1265C LNK3204D

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥868.518 ¥868.52

产品属性 属性值 选择属性
Power Integrations
产品种类: 电源管理IC开发工具
RoHS:  
Reference Design Boards
Brushless DC Motion Controller
340 V
BRD1265C, LNK3204D
BridgeSwitch
商标: Power Integrations
尺寸: 125 mm x 85 mm
最大工作温度: + 65 C
最小工作温度: - 20 C
输出电流: 1 A
封装: Bulk
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
商标名: BridgeSwitch
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8504409099
USHTS:
8504409570
JPHTS:
850440090
TARIC:
8473302000
ECCN:
EAR99

Reference Design Kits (RDKs)

Power Integrations Reference Design Kits (RDKs) are real-world designs optimized for the most popular power conversion/supply applications. These kits speed up timelines for project development by allowing the developers to evaluate, modify, tune, and test existing proven designs. The same design files can be leveraged towards the developer's projects. Power Integrations RDKs are based on high-performance AC-DC, LED driver, or motor driver ICs. The RDKs include a fully functional reference board with complete documentation and provide the essential materials to start the next power supply design.