AMM-3742-T-EB-R

PUI Audio
665-AMM-3742-T-EB-R
AMM-3742-T-EB-R

制造商:

说明:
音频 IC 开发工具 MEMS MIC EVAL BD -42DB 2VDC

库存量: 3

库存:
3 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥23.8204 ¥23.82

产品属性 属性值 选择属性
PUI Audio
产品种类: 音频 IC 开发工具
RoHS:  
Evaluation Boards
Microphone
AMM-3742-T-R
1.5 V to 3.6 V
Bulk
商标: PUI Audio
组装国: Not Available
扩散国家: Not Available
原产国: CN
尺寸: 20 mm x 10 mm x 2.1 mm
最大工作温度: + 100 C
最小工作温度: - 40 C
工作电源电流: +/- 90 uA to +/- 200 uA
产品类型: Audio IC Development Tools
系列: AMM
工厂包装数量: 4
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

USHTS:
8534000070
ECCN:
EAR99

AMM Analog Microphone Evaluation Boards

PUI Audio AMM Analog Microphone Evaluation Boards are easy-to-use boards designed to evaluate AMM Analog Omni-Directional MEMS Microphones. The boards are designed to test specific microphones and the designated frequency per design needs. The microphones feature unit-to-unit consistency of 1dB across the entire frequency response. Solder pads with pre-punched through-holes make wiring to the evaluation board quick and easy. PUI Audio AMM Analog Microphone Evaluation Boards have the microphone attached for quick and easy testing.