STEVAL-ISA192V1

STMicroelectronics
511-STEVAL-ISA192V1
STEVAL-ISA192V1

制造商:

说明:
电源管理IC开发工具 7 W dual output flyback converter with standby managed by capacitive touch using

库存量: 4

库存:
4 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
数量大于4的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥526.8964 ¥526.90

产品属性 属性值 选择属性
STMicroelectronics
产品种类: 电源管理IC开发工具
RoHS:  
Evaluation Boards
AC/DC Offline Primary/Secondary Side Controller - Flyback
85 VAC to 265 VAC
5 V, 7 V
VIPer0P, STM32L
STEVAL-ISA192V1
商标: STMicroelectronics
尺寸: 74 mm x 45 mm
产品类型: Power Management IC Development Tools
子类别: Development Tools
单位重量: 47.600 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543909000
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
TARIC:
8473302000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STEVAL-ISA192V1评估板

STMicroelectronics STEVAL-ISA192V1评估板配有检测触觉按钮和电容式触摸界面的STM32L0微控制器。STM32L0内核对VIPer0P进行管理,以便在零电源模式 (ZPM) 中实现最低功耗,同时提供微控制器和用户界面(电容式触摸和按钮)。该板实现这个功能,同时在标准工作模式下保持相当高的总体效率。

VIPerPlus High Voltage Converters

STMicroelectronics VIPerPlus High Voltage Converters combine 800V avalanche-rugged MOSFET with state-of-the-art PWM circuitry. The result is an innovative AC-DC conversion that is efficient, simpler, quicker, and with component count halved, less expensive. In addition to benefits such as optimized current-mode control and comprehensive built-in protection circuits, the STMicroelectronics VIPerPlus family represents the easiest solution to comply with ENERGY STAR and Blue Angel standards, with low total power consumption from the mains when the system is in standby mode.