EVAL6470H

STMicroelectronics
511-EVAL6470H
EVAL6470H

制造商:

说明:
电源管理IC开发工具 dSPIN L6470 Motor Driver Eval Board

库存量: 3

库存:
3 可立即发货
生产周期:
17 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥597.7022 ¥597.70

产品属性 属性值 选择属性
STMicroelectronics
产品种类: 电源管理IC开发工具
RoHS:  
Demonstration Boards
Stepper Motor Controller / Driver
8 V to 45 V
L6470H
EVAL6470H
商标: STMicroelectronics
描述/功能: The EVAL6470H demonstration board is a fully integrated microstepping motor driver
用于: STEVAL-PCC009V2
最大工作温度: + 125 C
最小工作温度: - 25 C
输出电流: 3 A
封装: Bulk
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 108.863 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
JPHTS:
854239099
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

EVAL6470H Stepper Motor Driver Evaluation Board

The EVAL6470H Stepper Motor Driver Evaluation Board in combination with the STMicroelectronics STEVAL-PCC009V2 communication board and the dSPIN evaluation software, the board allows the user to investigate all the features of the L6470 device. In particular, the STMicroelectronics EVAL6470H Stepper Motor Driver Evaluation Board can be used to check the voltage mode driving and to regulate the L6470 parameters in order to fit the application requirements. The EVAL6470H Stepper Motor Driver Evaluation Board supports the daisy-chain configuration making it suitable for the evaluation of the L6470 in multi-motor applications.