OM-E-SRV

Onion
353-OM-E-SRV
OM-E-SRV

制造商:

说明:
电源管理IC开发工具 Servo Expansion

库存量: 123

库存:
123 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥124.074 ¥124.07

产品属性 属性值 选择属性
Onion
产品种类: 电源管理IC开发工具
RoHS:  
Expansion Boards
Motor/Motion Controller & Driver
5 V
6 V
Omega
Expansions
商标: Onion
组装国: Not Available
扩散国家: Not Available
原产国: CN
用于: Omega2 Devices
接口类型: I2C
产品类型: Power Management IC Development Tools
工厂包装数量: 10
子类别: Development Tools
零件号别名: SERVO EXPANSION
单位重量: 25.515 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542310075
TARIC:
8473302000
MXHTS:
8542310302
ECCN:
EAR99

Omega2 IoT Platform

Onion Omega2 IoT Platform is a hardware development system specifically designed to make it easy for users to create connected devices. Based on the Omega2 Internet of Things (IoT) single-board computer (SBC), the platform features built-in Wi-Fi® and runs Linux. The Omega2 platform lets users prototype hardware devices via familiar tools such as Git, pip, npm, and via high-level programming languages such as Python, Javascript, and PHP. Onion Omega2 IoT Platform is ready to be cloud-connected and works with many cloud solutions, making it easy to connect physical devices to the Web to create IoT applications. The platform also has a modular design and can be expanded with a family of Onion expansion boards.

Omega2 Expansion Boards

Onion Omega2 Expansion Boards are designed to connect to either the USB port or the 30-pin Expansion Header on an Omega2 Dock. The Onion Omega2 Expansion Boards add another layer of connectivity and functionality to the Omega2 Platform.