MIKROE-3983

Mikroe
932-MIKROE-3983
MIKROE-3983

制造商:

说明:
界面开发工具 Thermo 9 Click

库存量: 5

库存:
5 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥181.9752 ¥181.98

产品属性 属性值 选择属性
Mikroe
产品种类: 界面开发工具
RoHS:  
Add-On Boards
Humidity, Temperature Sensor
TSYS01
商标: Mikroe
组装国: Not Available
扩散国家: Not Available
原产国: RS
尺寸: 28.6 mm x 25.4 mm
接口类型: I2C, SPI
最大工作温度: + 125 C
最小工作温度: - 40 C
工作电源电压: 3.3 V
产品类型: Interface Development Tools
系列: Thermo
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
9025198085
TARIC:
9025190090
BRHTS:
90251990
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Thermo 9 Click

Mikroe Thermo 9 Click features TE Connectivity's (TE) TSYS01 digital temperature sensor. The Mikroe Thermo 9 Click is used for industrial control, replacement of thermistors and NTCs, heating/cooling systems, and HVAC. The board is supported by a mikroSDK-compliant library, which includes functions that simplify software development. The board is a fully tested product, ready to be used on a system equipped with a mikroBUS™ socket.