OPAMPEVM-PDIP

Texas Instruments
595-OPAMPEVM-PDIP
OPAMPEVM-PDIP

制造商:

说明:
放大器 IC 开发工具 Univ EVM for Single/ Dual/Quad Op Amp

库存量: 9

库存:
9 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1   最多: 5
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥52.1947 ¥52.19

产品属性 属性值 选择属性
Texas Instruments
产品种类: 放大器 IC 开发工具
RoHS:  
商标: Texas Instruments
组装国: US
扩散国家: Not Available
原产国: US
产品类型: Amplifier IC Development Tools
系列: OPAMP-PDIP
工厂包装数量: 1
子类别: Development Tools
单位重量: 94.608 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8534009000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

OPAMPEVM-PDIP评估板

Texas Instruments OPAMPEVM-PDIP评估板是一款通用型空白电路板,支持轻松评估表面贴装运算放大器。该评估模块电路板设计可快速便捷地构建多个不同电路。该评估板设有三个单独的电路开发区域,可将其分离开来。该板支持PDIP-8、PDIP-14和PDIP-16封装。

Universal Operational Amplifier EVMs

Texas Instruments Universal Operational Amplifier Evaluation Modules (EVM) are general purpose blank circuit boards that simplify the evaluation of operational amplifiers. Each evaluation module board design allows many different circuits to be constructed easily and quickly. Each of these boards has up to four separate circuit development areas that can be snapped apart and separated. These boards support PDIP-8, PDIP-14, PDIP-16, SOIC-8, SOIC-14, SOIC-16, SOT23-6, MSOP-8, MSOP-10, TSSOP-14 and TSSOP-16 packages.