2180-DEMO

THAT
887-2180-DEMO
2180-DEMO

制造商:

说明:
放大器 IC 开发工具 Pre-Trimmed VCA Demo Board

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,108.3266 ¥1,108.33

产品属性 属性值 选择属性
THAT Corporation
产品种类: 放大器 IC 开发工具
RoHS: N
Development Tools
THAT2180
15 V
Bulk
商标: THAT
组装国: Not Available
扩散国家: Not Available
原产国: US
描述/功能: Audio Amplifiers
产品类型: Amplifier IC Development Tools
系列: 2180
子类别: Development Tools
商标名: Blackmer
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
USHTS:
8518908100
ECCN:
EAR99

T2180 IC VCA Demonstration System

THAT Corporation T2180 IC VCA Demonstration System is a self-contained circuit board that simplifies evaluating the performance of the T2180 ICs. The system features a simple signal path consisting of a differential input buffer, the VCA, and the VCA's output current-to-voltage converter. Gain control voltage is supplied on the board, but may also be supplied externally. An external (±15) power supply is required