TLV320AIC3262EVM-U

Texas Instruments
595-LV320AIC3262EVMU
TLV320AIC3262EVM-U

制造商:

说明:
音频 IC 开发工具 TLV320AIC3262 Eval M od

供货情况

库存:
0

您可以延期订购此产品。

生产周期:
12 周 预计工厂生产时间。
最少: 1   倍数: 1   最多: 5
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3,272.141 ¥3,272.14

产品属性 属性值 选择属性
Texas Instruments
产品种类: 音频 IC 开发工具
RoHS:  
Evaluation Kits
Audio
TLV320AIC3262
1.5 V to 1.95 V
商标: Texas Instruments
产品类型: Audio IC Development Tools
系列: TLV320AIC3262-U
工厂包装数量: 1
子类别: Development Tools
单位重量: 418 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TLV320AIC3262 Stereo Audio Codec

Texas Instruments TLV320AIC3262 Ultra-Low Power Stereo Audio Codec features digital microphone inputs and programmable outputs, PowerTune capabilities, enhanced fully-programmable miniDSP, predefined and parameterizable signal processing blocks, integrated PLL, and flexible audio interfaces. Extensive register-based control of power, input and output channel configuration, gains, effects, pin-multiplexing, and clocks are included, allowing this TI stereo audio codec to be precisely targeted to its application. TLV320AIC3262 audio codec features two fully-programmable miniDSP cores that support application-specific algorithms in the record and/or the playback path of the device. The miniDSP cores are fully software programmable. Targeted miniDSP algorithms, such as active noise cancellation, acoustic echo cancellation, or advanced DSP filtering, are loaded into the device after power-up. Combined with the advanced PowerTune technology, this TI device can execute operations from 8kHz mono voice playback to stereo 192kHz DAC playback, making it ideal for portable battery-powered audio and telephony applications.