EV3DK

Fortebit
100-EV3DK
EV3DK

制造商:

说明:
音频 IC 开发工具 Includes EasyVR 3 Module, Arduino Shield adapter, QuickUSB cable, and Sensory QT2SI Lite License.

供货情况

库存:
0

您可以延期订购此产品。

最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,628.6803 ¥1,628.68

产品属性 属性值 选择属性
Fortebit
产品种类: 音频 IC 开发工具
RoHS:  
Development Kits
Speech Recognition
EV3
商标: Fortebit
接口类型: UART
产品类型: Audio IC Development Tools
系列: EasyVR 3 Plus
工厂包装数量: 1
子类别: Development Tools
单位重量: 126 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8543709860
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EasyVR 3 Plus Development Kit

Fortebit EasyVR 3 Plus Development Kit includes everything needed to start developing with the EasyVR. The kit comes with an EasyVR 3 Plus speech recognition module, a QuickT2SI™ Lite software license, an EasyVR Shield for Arduino, and a QuickUSB cable to program the module. The EasyVR 3 Plus multi-purpose speech recognition module is designed to easily add versatile, robust, and cost-effective speech recognition capabilities to almost any application. The Quick T2SI Lite software allows the development of speaker-independent vocabularies in a simple text-to-speech fashion. This enables quick and efficient development of speaker-independent voice recognition applications. The Fortebit EasyVR Shield 3 is an adapter board for the EasyVR 3 Plus module, designed to simplify its use among the Arduino community.