ESP32-S3-KORVO-2

Espressif Systems
356-ESP32-S3-KORVO-2
ESP32-S3-KORVO-2

制造商:

说明:
音频 IC 开发工具 ESP32-S3 is a multimedia development board, embedded with ESP32-S3-WROOM-1-N8R8, 8 MB QSPI flash, 8 MB Octal PSRAM, a two-microphone array and multiple peripherals such as LCD, camera, and TF.

库存量: 48

库存:
48
可立即发货
在途量:
72
生产周期:
12
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥382.9796 ¥382.98

产品属性 属性值 选择属性
Espressif
产品种类: 音频 IC 开发工具
Development Boards
ESP32-S3
Bulk
商标: Espressif Systems
产品类型: Audio IC Development Tools
工厂包装数量: 36
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ESP32-LyraTD-DSPG Audio Development Board

Espressif Systems ESP32-LyraTD-DSPG Audio Development Board is based on the ESP32 MCU and DBMD5P DSP. This board is an Acoustic Echo Cancelation (AEC) solution supporting voice recognition, near-field, and far-field voice wake-up. WAV, MP3, AAC, FLAC, OPUS, and OGG audio files can be decoded and encoded without quality loss. The board also supports connection to Amazon's AVS (Alexa Voice Service), Google's Dialogflow, and Google's GVA (Google Voice Assistant). This solution can also build custom voice-interactive products using ESP-VA-SDK (Espressif's voice assistant SDK) and ESP-ADF (Espressif Audio Development Framework).

ESP32-LyraTD-SYNA Audio Development Board

Espressif Systems ESP32-LyraTD-SYNA Audio Development Board is a hardware platform based on the ESP32 Microprocessor and Synaptics Digital Signal Processor (DSP). The board is an Acoustic Echo Cancellation (AEC) solution that supports voice recognition and wake-up. The device can decode and encode WAV, MP3, AAC, FLAC, OPUS, and OGG formats without quality loss. The board also supports connections to Amazon's AVS (Alexa Voice Service), Google's Dialogflow, and Google's GVA (Google Voice Assistant). ESP32-LyraTD-SYNA is also based on ESP32-WROVER-B, a BLUETOOTH®/Wi-Fi® combo module, and a DSP with a two-microphone array for noise reduction and echo cancellation.

ESP32-S3开发套件

Espressif Systems ESP32-S3开发套件是ESP32-S3-DevKitC-1入门级开发板,配备ESP32-S3-WROOM-1或ESP32-S3-WROOM-1U通用Wi-Fi +低功耗蓝牙® MCU模块,集成了完整的Wi-Fi和低功耗蓝牙功能。该模块上的大多数I/O引脚都被分到该板两侧的引脚排针,以便轻松连接。开发人员可以通过跳线连接外设,也可以通过在面包板上安装ESP32-S3-DevKitC-1来连接外设。