DFR0641

DFRobot
426-DFR0641
DFR0641

制造商:

说明:
时钟和定时器开发工具 The factory is currently not accepting orders for this product.

库存量: 167

库存:
167 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥57.0763 ¥57.08

产品属性 属性值 选择属性
DFRobot
产品种类: 时钟和定时器开发工具
RoHS:  
Evaluation Boards
RTC
DS3231M
商标: DFRobot
尺寸: 22.5 mm x 21 mm
最大工作温度: + 85 C
最小工作温度: - 40 C
工作电源电压: 3.3 V to 5.5 V
产品类型: Clock & Timer Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 16 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8543709860
ECCN:
EAR99

DS3231M MEMS Precise RTC Evaluation Board

DFRobot DS3231M MEMS Precise RTC Evaluation Board (DFR0641) is designed to evaluate DS3231M RTC. This board includes DS3231M MEMS Precise RTC and 2.54-7P pin. The DS3231M chip integrates MEMS resonator and temperature compensator. This RTC can be powered by a coin cell battery and can still maintain accurate timing even if the mains are disconnected. The DS3231M chip provides information about seconds, minutes, hours, days, months, and years. This clock can automatically adjust the end date of the month and the leap year correction.