EVK5X2503

Renesas Electronics
972-EVK5X2503
EVK5X2503

制造商:

说明:
时钟和定时器开发工具 EVK5X2503 5X2503 EVAL BOARD

库存量: 5

库存:
5 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥525.0093 ¥525.01

产品属性 属性值 选择属性
Renesas Electronics
产品种类: 时钟和定时器开发工具
Evaluation Kits
Clock Generator
5x2503
26 MHz
Bulk
商标: Renesas Electronics
产品类型: Clock & Timer Development Tools
系列: 5X2503
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8473301180
ECCN:
EAR99

IDT (Integrated Device Technology) MicroClock 5X2503 Evaluation Board

IDT MicroClock 5X2503 Evaluation Board supports the 5X2503 MicroClock Programmable Clock Generators. This evaluation board provides a convenient method configuring, evaluating, and validating the output measurements of 5X2503 MicroClock devices. The MicroClock 5X2503 Evaluation Board comes complete with all of the required components and connections to test the functionality of the MicroClock 5X2503 configuration. When the board is connected through a USB to a PC running IDT Timing Commander Software, designers can configure and program the 5X2503 devices to generate frequencies with best-in-class performance.

MicroClock 5X2503开发套件

IDT MicroClock 5X2503开发套件通过提供便捷的方法来验证、配置和编程5X203 MicroClock器件的空白部分,从而为5X2503 MicroClock系列提供支持。IDT Timing Commander™ GUI通过板载USB接口与5X2503器件进行通信,以便在USB母板上进行配置和频率验证。当使用额外插槽子板时,经过验证的配置会对MicroClock器件的空白部分进行编程。