RV-8263-C8 EVALUATION-BOARD TA QC

Micro Crystal
428-204275-AA00
RV-8263-C8 EVALUATION-BOARD TA QC

制造商:

说明:
时钟和定时器开发工具 32.768kHz I2C 20ppm Eval Board

寿命周期:
Mouser 的新产品

库存量: 5

库存:
5 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥137.2272 ¥137.23

产品属性 属性值 选择属性
Micro Crystal
产品种类: 时钟和定时器开发工具
RoHS:  
Development Boards
RTC
RV-8263-C8
Bulk
商标: Micro Crystal
组装国: Not Available
扩散国家: Not Available
原产国: CH
接口类型: I2C
产品类型: Clock & Timer Development Tools
系列: RV-8263-C8
工厂包装数量: 1
子类别: Development Tools
零件号别名: 204275-AA00
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

RV-8263-C8 Evaluation Board

Micro Crystal RV-8263-C8 Evaluation Board is designed to evaluate the RV-8263-C8 Real-Time Clock (RTC) Modules. These RTC modules with an I2C-bus interface incorporate an integrated CMOS circuit together with a built-in tuning fork crystal oscillating at 32.768kHz. The RV-8263-C8 RTC modules provide automatic leap year calculation (2000 to 2099), and the alarm interrupts for year, month, date, weekday, hours, minutes, and seconds settings. The RV-8263-C8 development board is ideally used in IoT, metering, industrial, automotive, healthcare, wearables, and portables.