29125

Parallax
619-29125
29125

制造商:

说明:
时钟和定时器开发工具 DS1302 REAL TIME CLOCK MODULE

库存量: 43

库存:
43 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥57.8221 ¥57.82
¥54.918 ¥274.59
¥52.1947 ¥521.95
¥50.7822 ¥1,269.56

产品属性 属性值 选择属性
Parallax
产品种类: 时钟和定时器开发工具
RoHS: N
Evaluation Modules
RTC
DS1302
32 kHz
商标: Parallax
组装国: Not Available
扩散国家: Not Available
原产国: CN
尺寸: 31.2 mm x 15.5 mm
接口类型: 4-Wire SPI
最大工作温度: + 70 C
最小工作温度: 0 C
工作电源电压: 3.3 V to 5 V
产品类型: Clock & Timer Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 74.026 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8542399000
MXHTS:
8473300401
ECCN:
EAR99

29125 DS1302 Real Time Clock Module

Parallax 29125 DS1302 Real Time Clock Module provides a real-time clock with a 32kHz crystal and an onboard battery backup. All of these are enclosed in a SIP module that can be plugged into a breadboard. DS1302 provides seconds, minutes, hours, date, day of the week, and year with leap year compensation up to the year 2100. This Real Time Clock uses a 24-hour mode or a 12-hour mode with an AM/PM indicator. DS1302 Real Time Clock Module also has 31 bytes of RAM and a battery backup. This Real Time Clock can show time, store time, or make time-based decisions in a small, compact form factor.