LMK04816BEVAL/NOPB

Texas Instruments
926-LMK04816BEVALNPB
LMK04816BEVAL/NOPB

制造商:

说明:
时钟和定时器开发工具 LMK04816 Eval Brd

供货情况

库存:
无库存
生产周期:
12 周 预计工厂生产时间。
最少: 1   倍数: 1   最多: 5
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3,116.4157 ¥3,116.42

产品属性 属性值 选择属性
Texas Instruments
产品种类: 时钟和定时器开发工具
RoHS:  
Evaluation Boards
LMK04816
商标: Texas Instruments
组装国: Not Available
扩散国家: Not Available
原产国: US
工作电源电压: 5 V
产品类型: Clock & Timer Development Tools
系列: LMK04816
工厂包装数量: 1
子类别: Development Tools
单位重量: 43 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

LMK04816BEVAL Evaluation Board

Texas Instruments LMK04816BEVAL Evaluation Board simplifies performance and functionality evaluation of the LMK04816B. The LMK04816 is a high-performance clock conditioner with superior clock jitter cleaning, generation, and distribution with advanced features to meet next-generation system requirements. A commercial quality VCXO is mounted on the board to provide a known reference point. TI's CodeLoader software can be used to program the internal registers of the LMK04816B device through the MICROWIRE™ interface.