LMX2581EVM

Texas Instruments
595-LMX2581EVM
LMX2581EVM

制造商:

说明:
时钟和定时器开发工具 LMX2581 EVAL MOD

库存量: 4

库存:
4 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1   最多: 5
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3,116.8564 ¥3,116.86

产品属性 属性值 选择属性
Texas Instruments
产品种类: 时钟和定时器开发工具
RoHS:  
Evaluation Boards
Frequency Synthesizer
LMX2581
3.76 GHz
商标: Texas Instruments
接口类型: SMA
工作电源电流: 300 mA
工作电源电压: 3.3 V
产品类型: Clock & Timer Development Tools
系列: LMX2581
工厂包装数量: 1
子类别: Development Tools
单位重量: 17.319 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

LMX2581EVM Reference Board

Texas Instruments LMX2581EVM Reference Board is designed to assist in the evaluation of the LMX2581 in a system, as well as serve as a reference design for the customer's system. All that is required, in addition to the Reference Board kit, in order to use it are a PC and phase noise analyzer. This evaluation board can be evaluated and controlled via CodeLoader, which has been developed for use with it. The CodeLoader software gives full control over the device as well as being able to be called through Active X through programs such as Excel and Labview. The features of this board are designed to allow for maximum flexibility and convenience.