BOB-16281

SparkFun
474-BOB-16281
BOB-16281

制造商:

说明:
时钟和定时器开发工具 The SparkFun RV-8803 Real Time Clock Module is a Qwiic-enabled breakout board for the RV-8803 RTC. The RV-8803 boasts some impressive features including a temperature compensated crystal providing extremely precise time-keeping low power consumption

供货情况

库存:
0

您可以延期订购此产品。

在途量:
53
预期 2026/7/28
生产周期:
16
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥170.1441 ¥170.14

产品属性 属性值 选择属性
SparkFun Electronics
产品种类: 时钟和定时器开发工具
Breakout Boards
RTC
RV-8803
商标: SparkFun
组装国: Not Available
扩散国家: Not Available
原产国: CN
接口类型: I2C
最大工作温度: + 105 C
最小工作温度: - 40 C
工作电源电压: 1.5 V to 5.5 V
产品类型: Clock & Timer Development Tools
系列: Qwiic
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
USHTS:
9030890100
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
EAR99

Real-Time Clock Module - RV-8803

SparkFun BOB-16281 Real-Time Clock Module is a Qwiic-enabled breakout board for the RV-8803 RTC. The RV-8803 features a temperature-compensated crystal for precise timekeeping, low power consumption, and time-stamp event input. It also features a user-programmable timing offset value. The RV-8803 from SparkFunhas an improved I2C interface that removes the need to sequence commands/writes to the device. Temperature compensation comes factory-calibrated. The Qwiic system means no soldering is required, and it has 0.1"-spaced pins if using a breadboard.