MAX11259SYS1#

Analog Devices / Maxim Integrated
700-MAX11259SYS1#
MAX11259SYS1#

制造商:

说明:
数据转换 IC 开发工具 24-Bit, 6-Channel, 16ksps, 6.2nV/?Hz PGA, Delta-Sigma ADC with I C Interface

Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Analog Devices Inc.
产品种类: 数据转换 IC 开发工具
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Evaluation Kits
ADC
MAX11259
2.7 V to 3.6 V
Bulk
商标: Analog Devices / Maxim Integrated
接口类型: I2C
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: Data Conversion IC Development Tools
系列: MAX11259
工厂包装数量: 1
子类别: Development Tools
单位重量: 250.125 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX11259SYS1 ADC Evaluation Module System

Analog Devices MAX11259SYS1 Analog-to-Digital Converter Evaluation Module System includes the MAX11259PMB Peripheral Module and the USB2PMB2 Munich Adapter Board. The Analog Devices MAX11259PMB Peripheral Module provides a proven signal path and board layout to demonstrate the performance of the MAX11259AWX 24-Bit, Delta-Sigma Analog-to-Digital Converter (ADC). The Peripheral Module includes digital isolators, ultra-low-noise LDOs to all supply pins of the IC, onboard reference (MAX6072), and sync-in and sync-out signals for coherent sampling. The USB2PMB2 FTDI controller is provided to allow for evaluation in standalone mode, which has limitations on maximum sample speed and sample depth. The Peripheral Module can be used with FPGA to achieve full speed and a larger sample depth.