AS6500-QF_DK_RB

ScioSense
985-AS6500-QF_DK_RB
AS6500-QF_DK_RB

制造商:

说明:
数据转换 IC 开发工具 AS6500-QF_DK_RB

库存量: 3

库存:
3 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥578.2662 ¥578.27

产品属性 属性值 选择属性
ScioSense
产品种类: 数据转换 IC 开发工具
RoHS:  
Development Kits
Data Acquisitions
AS6500
3 V
商标: ScioSense
产品类型: Data Conversion IC Development Tools
系列: AS6500
工厂包装数量: 1
子类别: Development Tools
零件号别名: 221050002
单位重量: 45.700 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

AS6500-DK Development Kits

ScioSense AS6500-DK Development Kits evaluate the AS6500 4-Channel Time-to-Digital Converter. The TDC's unlimited measurement range covers numerous applications, ranging from portable handheld laser-range equipment to ambitious time-of-flight measurements. The kit includes AS6500-QF_DK_RB reference design board, which also tests the ScioSense AS6500. The kit also features a PicoProg V3.0 programmer and interface, a cable connecting board and PicoProg and USB cable, which connects the PicoProg V3.0 to a personal computer.