MIKROE-4206

Mikroe
932-MIKROE-4206
MIKROE-4206

制造商:

说明:
数据转换 IC 开发工具 DAC 6 Click

库存量: 3

库存:
3 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥151.872 ¥151.87

产品属性 属性值 选择属性
Mikroe
产品种类: 数据转换 IC 开发工具
Add-On Boards
DAC
DAC104S085, MCP1501
3.3 V, 5 V
商标: Mikroe
尺寸: 28.6 mm x 25.4 mm
用于: Battery Operated Equipment, Digital gain
接口类型: SPI
最大工作温度: + 125 C
最小工作温度: - 40 C
产品类型: Data Conversion IC Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
EAR99

DAC 6 Click

The Mikroe DAC 6 Click contains a fully featured, general-purpose voltage-output digital-to-analog converter. The board features the Texas Instruments DAC104S085 10-bit micro-power quad digital-to-analog converter with rail-to-rail output. The Mikroe DAC 6 Click board uses the 3-wire SPI serial interface for communication. It operates at clock rates of up to 40MHz. The Mikroe DAC 6 Click also features an MCP1501 high-precision, buffered, 2.048V voltage reference. The DAC 6 Click is ideal for battery-operated equipment, digital gain and offset adjustment, programmable voltage and current sources, and many more.

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters.