MIKROE-4997

Mikroe
932-MIKROE-4997
MIKROE-4997

制造商:

说明:
数据转换 IC 开发工具 ADC 19 Click

库存量: 2

库存:
2 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥132.3456 ¥132.35

产品属性 属性值 选择属性
Mikroe
产品种类: 数据转换 IC 开发工具
RoHS:  
Add-On Boards
ADC
ADC122S101
3.3 V to 5 V
商标: Mikroe
尺寸: 28.6 mm x 25.4 mm
用于: Remote Data Acquisition Applications
接口类型: SPI
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: Data Conversion IC Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
EAR99

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters. 

ADC 19 Click

Mikroe ADC 19 Click features the Texas Instruments ADC122S101 low-power two-channel CMOS 12-bit analog-to-digital converter. This SPI configurable analog-to-digital converter (ADC) is fully specified over a sample rate range of 500ksps to 1Msps. It offers high reliability and performance. The converter is based on a successive-approximation register architecture with an internal track-and-hold circuit configurable to accept one or two input signals at its input channels.