MIKROE-6137

Mikroe
932-MIKROE-6137
MIKROE-6137

制造商:

说明:
数据转换 IC 开发工具 DAC 18 Click

寿命周期:
新产品:
此制造商的新产品。

库存量: 5

库存:
5 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥140.6172 ¥140.62

产品属性 属性值 选择属性
Mikroe
产品种类: 数据转换 IC 开发工具
RoHS:  
Add-On Boards
Compact Add-On Board
DAC539G2-Q1
3.3 V, 5 V
商标: Mikroe
描述/功能: 10-bit Smart DAC
用于: Ideal for Automotive and Industrial
接口类型: GPIO, I2C
产品类型: Data Conversion IC Development Tools
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters. 

DAC 18 Click

Mikroe DAC 18 Click is a compact add-on board that converts general-purpose input to PWM signals, featuring the Texas Instruments 10-bit DAC539G2-Q1 smart DAC. The Mikroe DAC 18 Click provides two output channels. OUT1 for digital-to-analog conversion and OUT0 for voltage-to-PWM conversion with triangle or sawtooth waveforms. The board includes an operational mode selection pin for I2C programming or standalone operation, plus nonvolatile memory to store register settings. Ideal for automotive lighting and industrial applications, DAC 18 Click is compatible with the mikroBUS™ socket and supports the mikroSDK libraries for flexible evaluation. Its unique ClickID feature allows the host system to detect it automatically.