4D Clearcore Adaptor

4D Systems
971-4DCLEARCORE
4D Clearcore Adaptor

制造商:

说明:
界面开发工具 Interface adaptor for easy connection between Teknik Clearcore Industrial I/O Motion Controller and 4D Systems Intelligent Display Modules.4D Clearcore Adaptor, 3-way Screw Terminal Connector

库存量: 10

库存:
10 可立即发货
生产周期:
1 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥206.3719 ¥206.37
¥171.2176 ¥1,712.18

产品属性 属性值 选择属性
4D Systems
产品种类: 界面开发工具
RoHS:  
Interface Boards
Interface
Bulk
商标: 4D Systems
组装国: Not Available
扩散国家: Not Available
原产国: AU
用于: Industrial I/O Motion Controller and Display Modules
最大工作温度: + 70 C
最小工作温度: - 20 C
工作电源电压: 5 V
产品类型: Interface Development Tools
系列: Gen4-uLCD
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

4D ClearCore Adaptor

4D Systems 4D ClearCore Adaptor allows a quick and easy connection between a Teknik Clearcore Industrial I/O Motion Controller and a 4D Systems intelligent display. These displays include gen4-uLCD, uLCD, uOLED, or pixxiLCD ranges. The 4D ClearCore Adaptor is an interfacing adaptor that utilizes standard cables from both 4D Systems and Teknic. Mounting is accessible on the device, with two options for how the connected display module can be powered via the Teknic ClearCore controller.