PE0004

CML Micro
226-PE0004
PE0004

制造商:

说明:
界面开发工具 Interface card required for the EVK EV9180 (CMX918)

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
CML Micro
产品种类: 界面开发工具
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Evaluation Kit
Interfcae Control Card
CMX918
Bulk
商标: CML Micro
组装国: Not Available
扩散国家: Not Available
原产国: GB
接口类型: SPI
最大工作温度: + 35 C
最小工作温度: - 10 C
工作电源电压: 5 VDC
产品类型: Interface Development Tools
系列: CMX918
工厂包装数量: 5
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

PE0004 Evaluation Kit Interface Card

CML Micro PE0004 Evaluation Kit Interface Card provides a versatile communication bridge for a wide range of evaluation platforms. Built around the NXP LPC4337 Arm® microprocessor, it uses a PC‑based GUI to format, sequence, and deliver data to connected evaluation kits via selectable C‑BUS/SPI serial interfaces or a host port. The supplied control software enables straightforward C‑BUS/SPI read and write operations, as well as the ability to transfer sample data for further analysis. Connectivity to the PE0004 is achieved through a high‑speed USB 2.0‑compatible interface, ensuring fast and reliable communication with the host PC.