cs-i2cdriver-01

Excamera Labs
392-CS-I2CDRIVER-01
cs-i2cdriver-01

制造商:

说明:
界面开发工具 I2CDriver Core

Mouser 目前在您所在地区不销售该产品。

供货情况

库存:

产品属性 属性值 选择属性
Excamera Labs
产品种类: 界面开发工具
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Evaluation Kits
I2C
I2CDriver
商标: Excamera Labs
尺寸: 61 mm x 49 mm x 6 mm
接口类型: USB
工作电源电压: 3.3 V
产品类型: Interface Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 299.376 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

I²CDriver

Excamera Labs I2CDriver is an easy-to-use, open-source tool for controlling I2C devices. The device works with Windows, Mac, and Linux and has a built-in color screen that shows a live "dashboard" of the I2C activity. The I2CDriver uses a standard FTDI USB serial chip, so no special drivers need to be installed. The board includes a separate 3.3V supply with voltage and current monitoring.