AB16-PCIeXOVR

Design Gateway
408-AB16-PCIEXOVER
AB16-PCIeXOVR

制造商:

说明:
界面开发工具 PCIe Adapter NVMe AHCI SSD

库存量: 5

库存:
5 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥8,272.4249 ¥8,272.42

产品属性 属性值 选择属性
Design Gateway
产品种类: 界面开发工具
RoHS:  
Adapter Boards
商标: Design Gateway
尺寸: 75 mm x 40 mm
用于: NVMe-IP/APS-IP
接口类型: PCIe
工作电源电压: 2.5 V/3.3 V
产品类型: Interface Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 204.120 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

AB Adapter Boards for Gigabit IP Core Evaluation

Design Gateway AB Adapter Boards for Gigabit IP Core Evaluation are purpose-built to facilitate seamless integration and evaluation of high-performance IP cores with leading FPGA platforms, including AMD (Xilinx) and Altera (Intel) boards. These Design Gateway adapter boards provide essential interface conversions, such as FMC to SATA, FMC to M.2, PCI Express (PCIe) Crossover, and PCIe to U.2, expanding the functionality of FPGA systems while maintaining compatibility with industry-standard connectors. The AB series is designed to optimize performance in various fields, from data storage to networking, and ensures efficient, reliable development for any FPGA-based application.