DFR0626

DFRobot
426-DFR0626
DFR0626

制造商:

说明:
界面开发工具 The factory is currently not accepting orders for this product.

库存量: 45

库存:
45
可立即发货
在途量:
40
预期 2026/3/13
生产周期:
6
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥48.8047 ¥48.80

产品属性 属性值 选择属性
DFRobot
产品种类: 界面开发工具
RoHS:  
Expansion Modules
GPIO
MCP23017
商标: DFRobot
尺寸: 44 mm x 32 mm
工作电源电压: 3.3 V to 5.5 V
产品类型: Interface Development Tools
系列: Gravity
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473308000
MXHTS:
8473300401
ECCN:
EAR99

Gravity DFR0626 I2C I/O Expansion Module

DFRobot Gravity DFR0626 I2C I/O Expansion Module is an IO expansion module that is based on the MCP23017. The module can expand an additional 16 IOs. It can set 8 I2C addresses, which means with this module, the microcontroller can connect 8 modules, and expand 128 IOs at most. The module solves the insufficient IO ports problem in applications like robots and interactive media. This Gravity MCP23017 I2C IO 16 digital IO expansion module has 2 groups of IO pins, GPIOA, and GPIOB. Each group has 8 independent IO interfaces, and each IO interface can be set to input, output, pull-up input (connect to 100KΩ pull-up resistor), interrupt, and so on.