ESP-FactoryTB1

Espressif Systems
356-ESP-FACTORYTB1
ESP-FactoryTB1

制造商:

说明:
界面开发工具 Production testing board with two high- speed serial ports, can be used for both ESP8266 & ESP32 series.

库存量: 6

库存:
6 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥173.9522 ¥173.95

产品属性 属性值 选择属性
Espressif
产品种类: 界面开发工具
RoHS: N
Test Boards
Serial
ESP32
商标: Espressif Systems
尺寸: 66.5 mm x 46 mm
接口类型: Serial
最大工作温度: + 65 C
最小工作温度: - 40 C
产品类型: Interface Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 35.641 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

ESP-FactoryTB1 Test Board

Espressif Systems ESP-FactoryTB1 Test Board is a stable and reliable production testing board that can be used as a USB converter. This test board is designed with two high-speed serial ports for communication with PCs. The ESP-FactoryTB1 test board performs stably at an operating temperature ranging from -40°C to +65°C and measures 66.5mm x 46mm in dimensions.