XR20M1280L24-0B-EB

MaxLinear
701-XR20M1280L240BEB
XR20M1280L24-0B-EB

制造商:

说明:
界面开发工具 EVAL F/ M1280 QFN24 SPI INTERFACE

供货情况

库存:
0

您可以延期订购此产品。

生产周期:
3 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥367.6455 ¥367.65

产品属性 属性值 选择属性
MaxLinear
产品种类: 界面开发工具
RoHS:  
I2C/SPI, UART
Bulk
商标: MaxLinear
组装国: Not Available
扩散国家: Not Available
原产国: US
最大工作温度: + 85 C
最小工作温度: - 40 C
产品类型: Interface Development Tools
系列: XR20M1280
工厂包装数量: 1
子类别: Development Tools
单位重量: 124 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8534000020
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

XR20M1280 Single-Channel UART Evaluation Boards

MaxLinear XR20M1280 Single-Channel UART Evaluation Boards support the evaluation of the XR20M1280 Series UARTs. The XR20M1280 Series are single-channel I2C/SPI Universal Asynchronous Receiver and Transmitter (UART) with integrated level shifters and 128 bytes of transmit and receive FIFOs. The XR20M1280 Single-Channel UARTs have user selectable default mode configuration (I2C or SPI) and are available in three different packages (QFN-24, QFN-32 and QFN-40). MaxLinear XR20M1280 Single-Channel UARTs are also available with three different configurations of number of GPIOs (4, 8 or 16).

UART Evaluation Boards

MaxLinear UART Evaluation Boards are designed for the wide array of MaxLinear UARTs. This vast portfolio includes 8-Bit/VLIO, I²C/SPI, PCI, USB, LPC, and combo UARTs. The Boards are software compatible with the industry-standard 16550.