VNCLO-START1

FTDI
895-VNCLO-START1
VNCLO-START1

制造商:

说明:
界面开发工具 VINCO PLUS DEBUGGER PROGRAMMER MODULE

寿命周期:
NRND:
不建议用于新设计。

供货情况

库存:
无库存
生产周期:
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥383.635 ¥383.64
¥382.9796 ¥1,914.90
¥382.6406 ¥3,826.41
¥382.3129 ¥9,557.82
¥382.0643 ¥19,103.22

产品属性 属性值 选择属性
FTDI
产品种类: 界面开发工具
RoHS:  
Development Modules
USB
VNC2-64Q
Bulk
商标: FTDI
描述/功能: Vinco and a debugger/programmer module
尺寸: 68.6 mm x 55.4 mm
用于: VNCLO-MB1A, VNC2 DEBUG MODULE
接口类型: USB
工作电源电压: 5 V
产品类型: Interface Development Tools
系列: VNCLO
工厂包装数量: 5
子类别: Development Tools
商标名: Vinculum
单位重量: 113.400 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8542900000
CAHTS:
8542900000
USHTS:
8542900000
JPHTS:
8542900004
KRHTS:
8542901000
TARIC:
8542900000
MXHTS:
85429001
ECCN:
EAR99

Vinco Development Modules

FTDI Vinco Development Modules are used to create a low-cost development platform featuring a USB Host/Slave controller with integrated 16-bit CPU, unleashes new possibilities for cost-effective embedded design. The Vinco is inspired by the Arduino concept and shares the same form factor as the Arduino Duemilanove / Uno with two extra rows of headers. The Vinco platform allows designers to integrate powerful USB 2.0 interfacing by incorporating the FTDI Vinculum-II VNC2-64 dual-channel Host/Slave controller. With the capability of interfacing with the growing range of I/O application boards (shields) developed by the Arduino open-source community. The VNC2 combines a 16-bit/48MHz CPU core, 256KBytes of Flash memory, and 16KBytes of SRAM memory while also providing support for external UART, FIFO, PWM, GPIO, and SPI Slave/Master interfaces.