V2DIP2-32

FTDI
895-V2DIP2-32
V2DIP2-32

制造商:

说明:
界面开发工具 USB Vinculum-II 32 Pin Mod 2 USB Ports

库存量: 10

库存:
10
可立即发货
在途量:
25
预期 2026/5/4
生产周期:
18
大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥207.8635 ¥207.86
¥194.6312 ¥1,946.31

产品属性 属性值 选择属性
FTDI
产品种类: 界面开发工具
RoHS:  
Development Modules
Parallel, SPI, UART
VNC2-32Q
Bulk
商标: FTDI
描述/功能: 32-pin VNC2 based development module with dual USB connectors
尺寸: 55.58 mm x 17.78 mm x 26.6 mm
接口类型: SPI, UART, USB
工作电源电压: 5 V
产品类型: Interface Development Tools
系列: V2DIP
工厂包装数量: 25
子类别: Development Tools
商标名: Vinculum-II
单位重量: 16.239 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
KRHTS:
8542901000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

Vinculum-II Embedded Dual USB Host Controllers

FTDI Vinculum-II Embedded Dual USB Host Controllers IC represents the second generation of FTDI USB Host devices. The embedded CPU in the Vinculum-II is upgraded from the previous VNC1L device, which increases the processing power. This FTDI Embedded Dual USB Host Controller features a powerful 16-bit MCU core with 256KB Flash and 16KB RAM. The Vinculum-II is a complete USB system solution that supports a range of flexible interfaces, including UART, SPI, and FIFO, plus a PWM output block to control motors and other analog devices.

Vinculum-II Evaluation & Development Modules

FTDI Vinculum-II (VNC2) Evaluation and Development Modules are a range of tools that support the new Vinculum-II (VNC2) USB Host / Slave Controller IC. The FTDI V2-EVAL is a complete evaluation and prototyping platform for the VNC2. The VNC2 is accessed via an onboard daughterboard module enabling support for 32, 48, and 64-pin QFN package types. The FTDI V2DIP1 and V2DIP2 are VNC2 based development modules with a single USB connector (V2DIP1) or two USB connectors (V2DIP2). The Vinco Ethernet RTC MP3 Shield (VSHLD-EMR) is designed to connect directly to the FTDI Vinco development PCB (V2-EVAL). These modules are targeted for prototyping with the VNC2 and for application integration to enable USB capability within a finished product design.