M020-V12

M5Stack
170-M020-V12
M020-V12

制造商:

说明:
界面开发工具 The USB v1.2 Module is a USB driver module in the M5Stack stackable

寿命周期:
新产品:
此制造商的新产品。

库存量: 20

库存:
20 可立即发货
生产周期:
5 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥103.395 ¥103.40

产品属性 属性值 选择属性
M5Stack
产品种类: 界面开发工具
RoHS:  
Kits
USB
MAX3421E
商标: M5Stack
组装国: CN
扩散国家: Not Available
原产国: CN
尺寸: 54.2 mm x 54.2 mm x 12.8 mm
用于: Read and Write U Disk, USB Key Logger
接口类型: SPI
最大工作温度: + 40 C
最小工作温度: 0 C
产品类型: Interface Development Tools
工厂包装数量: 10
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

USB v1.2 Module

M5Stack USB v1.2 Module is part of the M5Stack stackable module series and utilizes the MAX3421E chip. The M5Stack USB v1.2 Module offers a standard USB interface supporting host and peripheral functions, compatible with various USB devices and operating systems. Connection to the system occurs via SPI communication. The module includes two dip switches for compatibility with different M5 series hosts and pins for external device control or status reading. The device also includes a battery holder for enhanced flexibility.