MIKROE-3816

Mikroe
932-MIKROE-3816
MIKROE-3816

制造商:

说明:
界面开发工具 LIN click

库存量: 72

库存:
72 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥115.8024 ¥115.80

产品属性 属性值 选择属性
Mikroe
产品种类: 界面开发工具
RoHS:  
Click Boards
LIN
TLE7259-3GE
商标: Mikroe
组装国: Not Available
扩散国家: Not Available
原产国: RS
尺寸: 42.9 mm x 25.4 mm
用于: Automotive Applications, Gateway Modules
接口类型: GPIO, UART
工作电源电压: 3.3 V, 5 V
产品类型: Interface Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.

LIN Click

Mikroe LIN Click features the Infineon Technologies TLE7259-3GE LIN transceiver with integrated wake-up and protection features. The combination of Slave and Master nodes in LIN systems makes this Mikroe click ideal for automotive applications. These applications include body controllers, gateway modules, switch panels, wiper or window lift modules, and door and seat control modules.