MIKROE-4286

Mikroe
932-MIKROE-4286
MIKROE-4286

制造商:

说明:
界面开发工具 CAN FD 5 Click

库存量: 9

库存:
9 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥206.79 ¥206.79

产品属性 属性值 选择属性
Mikroe
产品种类: 界面开发工具
RoHS:  
Add-On Boards
CAN
UJA1162A
商标: Mikroe
尺寸: 57.15 mm x 25.4 mm
接口类型: UART
工作电源电压: 3.3 V, 5 V
产品类型: Interface Development Tools
系列: CAN FD Click
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

CAN FD 5 Click

Mikroe CAN FD 5 Click has a CAN transceiver that supports CAN and CAN FD protocols. The Mikroe CAN FD 5 Click board features the NXP Semiconductors UJA1162A self-supplied high-speed CAN transceiver. The transceiver integrates an ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5 compliant CAN transceiver with sleep mode. The board features under-voltage detection, mode control via a single GPIO pin, remote and local wake-up capability, overtemperature shutdown, and a very low quiescent current in Sleep mode.

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.