MIKROE-4244

Mikroe
932-MIKROE-4244
MIKROE-4244

制造商:

说明:
界面开发工具 EXPAND 7 Click

库存量: 2

库存:
2 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥244.6789 ¥244.68

产品属性 属性值 选择属性
Mikroe
产品种类: 界面开发工具
Add-On Boards
I/O Expander
CY8C9540A
商标: Mikroe
组装国: Not Available
扩散国家: Not Available
原产国: RS
尺寸: 57.15 mm x 25.4 mm
接口类型: I2C
工作电源电压: 3.3 V, 5 V
产品类型: Interface Development Tools
系列: EXPAND
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.

EXPAND 7 Click

Mikroe EXPAND 7 Click has a multi-port Mikroe EXPAND 7 Click I/O expander with bi-directional input/outputs or PWM outputs. The board features the Infineon Technologies CY8C9540A 40-bit I/O port expander with EEPROM and 8 independently configurable 8-bit PWM outputs. The CY8C9540A operates as two I2C slave devices: a multi-port I/O expander and a serial EEPROM with 11 Kbyte address space. The device has a user default storage, flexible I2C address configuration, and a programmable interrupt and reset function.