PIM517

Pimoroni
397-PIM517
PIM517

制造商:

说明:
界面开发工具 IO Expander Breakout

库存量: 18

库存:
18 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥74.4444 ¥74.44

产品属性 属性值 选择属性
Pimoroni
产品种类: 界面开发工具
RoHS:  
商标: Pimoroni
产品类型: Interface Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8538100000
ECCN:
EAR99

PIM517 IO Expander Breakout Board

Pimoroni PIM517 IO Expander Breakout Board is designed with a good number of extra analog-friendly input and output pins to Raspberry Pi. This breakout board supports the Nuvoton MS51 microcontroller and some I2C interface that gives a whopping 14 additional I/O pins to connect things up to. The eight of the pins are hooked up to an ADC and six of the pins can be used as (up to 16-bit) PWM outputs. This IO expander breakout board can attach to Pi's GPIO directly or via a breadboard that includes headers. This board is also compatible with fancy solderless Breakout Garden that makes it super easy to use several different breakouts at the same time.