X-NUCLEO-SNK1M1

STMicroelectronics
511-X-NUCLEO-SNK1M1
X-NUCLEO-SNK1M1

制造商:

说明:
界面开发工具 USB Type-C Power Delivery Sink expansion board based on TCPP01-M12 for STM32 Nuc

库存量: 3

库存:
3
可立即发货
在途量:
24
生产周期:
13
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1   最多: 10
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥232.1811 ¥232.18

产品属性 属性值 选择属性
STMicroelectronics
产品种类: 界面开发工具
RoHS:  
Expansion Boards
USB Type-C
TCPP01-M12
Bulk
商标: STMicroelectronics
用于: STM32 Nucleo
产品类型: Interface Development Tools
系列: X-NUCLEO
工厂包装数量: 1
子类别: Development Tools
商标名: NUCLEO
单位重量: 33 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

X-NUCLEO-SNK1M1扩展板

STMicroelectronics X-NUCLEO-SNK1M1 USB Type-C™ Power Delivery受电端扩展板配置用于评估TCPP01-M12的板载运行情况。X-NUCLEO-SNK1M1评估TCPP01-M12的USB Type-C过压保护功能,该功能用于与受电应用相关的VBUS和CC线路。