116

Tinkerforge
221-116
116

制造商:

说明:
界面开发工具 Master Brick 3.1: Basis to build stacks and has 4 Bricklet ports

供货情况

库存:
0

您可以延期订购此产品。

在途量:
135
33
待发货
41
预期 2026/2/24
61
预期 2026/3/2
生产周期:
2
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥327.0559 ¥327.06

产品属性 属性值 选择属性
Tinkerforge
产品种类: 界面开发工具
RoHS:  
Master Bricks
商标: Tinkerforge
尺寸: 40 mm x 40 mm x 16 mm
接口类型: USB
产品类型: Interface Development Tools
系列: Brick
工厂包装数量: 1
子类别: Development Tools
商标名: Master Brick 3.1
单位重量: 30 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Master Brick 3.1

Tinkerforge Master Brick 3.1 is equipped with four 7 pole Bricklet connectors that can be directly controlled over the USB-C™ interface. When building a stack the lowermost Master Brick acts as the master of the stack and routes all communication between the stack boards and controlling device. Additionally, the master Brick 3.1 can be used with Ethernet- and WiFi Master extensions. Master Brick 3.1 can be used for communication purposes and individual requirements such as temperature or humidity sensors, USB actors, relays, etc.