ISO1050EVM

Texas Instruments
595-ISO1050EVM
ISO1050EVM

制造商:

说明:
界面开发工具 ISO1050 Eval Mod

库存量: 10

库存:
10 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1   最多: 5
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥510.7713 ¥510.77

产品属性 属性值 选择属性
Texas Instruments
产品种类: 界面开发工具
RoHS:  
Evaluation Modules
CAN
ISO1050
商标: Texas Instruments
描述/功能: Multi-functional EVM is designed for the evaluation of the ISO1050 isolated CAN transceiver
接口类型: CAN
工作电源电压: 3.3 V, 5 V
产品类型: Interface Development Tools
系列: ISO1050
工厂包装数量: 1
子类别: Development Tools
单位重量: 182.100 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8542319090
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

ISO1050EVM评估模块 (EVM)

Texas Instruments ISO1050EVM评估模块 (EVM) 设计用于评估ISO1050隔离式CAN收发器。该模块具有输入和输出连接以及用于测量的测试点,旨在帮助设计人员使用这一世界首款具有集成隔离的CAN收发器。该评估模块附带用户指南以及板载ISO1050隔离式CAN收发器。

ISO1050EVM Evaluation Module (EVM)

Texas Instruments ISO1050EVM Evaluation Module (EVM) is a multi-functional evaluation module designed for evaluating the TI ISO1050 CAN transceiver. The TI ISO1050EVM includes input and output connections as well as test points for measurements that make the device easy to use. The ISO1050 included with this Texas Instruments evaluation module is the world's first CAN transceiver with integrated isolation.