MIKROE-4651

Mikroe
932-MIKROE-4651
MIKROE-4651

制造商:

说明:
界面开发工具 SPI Isolator 3 Click

供货情况

库存:
无库存
生产周期:
10 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥165.432 ¥165.43

产品属性 属性值 选择属性
Mikroe
产品种类: 界面开发工具
RoHS:  
Add-On Boards
SPI Isolator
MAX14483
商标: Mikroe
描述/功能: SPI Isolator 3 Click
尺寸: 42.9 mm x 25.4 mm
用于: Power Monitor Terminal, Power Supply, LED indicator
接口类型: SPI
最大工作温度: + 125 C
最小工作温度: - 40 C
工作电源电压: 3.3 V to 5 V
产品类型: Interface Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
原产地分类
原产国:
塞尔维亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SPI Isolator 3 Click

Mikroe SPI Isolator 3 Click contains a digital isolator optimized for a serial peripheral interface. The board features the Maxim Integrated MAX14483 6-channel 3.75kVRMS digital galvanic isolator with a very low propagation delay on the SDI, SDO, and SCLK channels. A second enable control input allows the MAX14483 to isolate multiple SPI devices. An auxiliary channel is available for passing timing or control signals from the master side to the slave side. The MAX14483 also possesses power monitors provided for power domains to signal if the opposite side of the isolator is ready for operation.

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.