MIKROE-4048

Mikroe
932-MIKROE-4048
MIKROE-4048

制造商:

说明:
其他开发工具 I2C MUX Click

供货情况

库存:
0

您可以延期订购此产品。

最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥66.1728 ¥66.17

产品属性 属性值 选择属性
Mikroe
产品种类: 其他开发工具
RoHS:  
Add-On Boards
I2C
TCA9546A
商标: Mikroe
尺寸: 42.9 mm x 25.4 mm
接口类型: I2C
工作电源电压: 3.3 V, 5 V
产品类型: Other Development Tools
系列: 12C MUX
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

I2C MUX Click

Mikroe I2C MUX Click is intended for applications with I2C slave address conflicts (multiple, identical temp sensors). The Mikroe I2C MUX Click features a quad bidirectional translating Texas Instruments TCA9546A switch controlled via the I2C bus. This Mikroe Click has three address jumpers, allowing up to eight TCA9546A devices on the same bus. I2C MUX Click allows voltage translation between 1.8V, 2.5V, 3.3V, and 5V buses and supports hot insertion. The TCA9546A works on a 0kHz to 400kHz clock frequency range and is ideal for communication with numerous devices that share the identical slave address on the same bus.

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.