KTS1693EVB-MMEV01

Kinetic Technologies
389-KTS1693EVB-MEV01
KTS1693EVB-MMEV01

制造商:

说明:
电源管理IC开发工具 KTS1693 Eval Kit - Surge Protected Load Switch with OVP and OCP

库存量: 4

库存:
4 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥323.2591 ¥323.26

产品属性 属性值 选择属性
Kinetic Technologies
产品种类: 电源管理IC开发工具
RoHS:  
Evaluation Kits
Power Distribution
KTS1693
商标: Kinetic Technologies
组装国: Not Available
扩散国家: Not Available
原产国: CN
尺寸: 67.56 mm x 66.802 mm
产品类型: Power Management IC Development Tools
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

KTS1693EVB-MMEV01 Evaluation Kit

Kinetic Technologies KTS1693EVB-MMEV01 Evaluation Kit demonstrates and evaluates the KTS1693 functionality, performance, and PCB layout. The kit includes a fully assembled and tested PCB with the Kinetic Technologies KTS1693 IC installed, two pairs of high-current XT30-to-Banana power cables, and a printed copy of the Quick Start Guide.