U165

M5Stack
170-U165
U165

制造商:

说明:
电源管理IC开发工具 8-channel Servo Driver Hat Unit(STM32F030)

库存量: 21

库存:
21 可立即发货
生产周期:
7 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥57.4831 ¥57.48

产品属性 属性值 选择属性
M5Stack
产品种类: 电源管理IC开发工具
RoHS:  
Development Kits
Motor/Motion Controller & Driver
INA199A1DCKR
商标: M5Stack
组装国: Not Available
扩散国家: Not Available
原产国: CN
尺寸: 55 mm x 24 mm x 11.5 mm
用于: Robot Controllers, Servo Controllers
封装: Bulk
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543709990
USHTS:
8537109170
JPHTS:
853710000
TARIC:
8473302000
ECCN:
EAR99

U165 8Servos Unit

M5Stack U165 8Servos Unit is an 8-channel servo driver unit that utilizes the STM32F030F4 master control to communicate with the M5 host through I2C. The master control also generates Pulse Width Modulation (PWM) signals for servo drive. This 8Servos unit features a built-in total power MOSTUBE switch circuit, a total current acquisition circuit, and a total current harvesting function. The U165 8Servos unit supports programming dynamic control motor release/lock and two sets of power inputs (9V to 24V/5V). This 8Servos unit includes an 8Servo unit, an HT3.96-4P, and an HY2.0-4 cable. The 8Servos unit is used in servo controllers, intelligent toys, and robot controls.