EV2696A-Q-00B

Monolithic Power Systems (MPS)
946-EV2696A-Q-00B
EV2696A-Q-00B

制造商:

说明:
电源管理IC开发工具 MP2696A Evaluation Board,Standard EVB

库存量: 3

库存:
3 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥661.9766 ¥661.98

产品属性 属性值 选择属性
Monolithic Power Systems (MPS)
产品种类: 电源管理IC开发工具
RoHS:  
Evaluation Boards
Battery Management
4 V to 6 V
5.05 V to 5.25 V
MP2696A
商标: Monolithic Power Systems (MPS)
组装国: Not Available
扩散国家: Not Available
原产国: CN
输出电流: 6.5 A
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8542390090
TARIC:
8473302000
ECCN:
EAR99

EV2696A-Q-00B Evaluation Board

Monolithic Power Systems (MPS) EV2696A-Q-00B Evaluation Board provides an example application circuit to demonstrate the characteristics of the MP2696A. The MP2696A is an I2C-controlled, single-cell switching charger IC with power-path management and 3.6A boost output. The MP2696A has three operation modes: charge mode, boost mode, and sleep mode. MPS EV2696A-Q-00B achieves up to 3.6A charge current in charge mode with a 5V input source. In boost mode, EV2696A-Q-00B achieves up to 6.5A peak inductor current to deliver a 5V SYS output. All the parameters and control can be easily accessed via the I2C interface.